L77DC37S1APN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 91,15000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 13,12430 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 13,12430 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 16,25640 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 17,14320 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 28,02400 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for L77DC37S1APN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DC37S1APN

DigiKey Part Number
L77DC37S1APN-ND
Manufacturer
Manufacturer Product Number
L77DC37S1APN
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.406" (10.30mm)
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09644147232HARTING01195-2457-ND91,15000 KčSimilar
09664536611HARTING009664536611-ND13,12430 KčSimilar
09664536612HARTING009664536612-ND13,12430 KčSimilar
09664566615HARTING009664566615-ND16,25640 KčSimilar
09664566616HARTING009664566616-ND17,14320 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200335,21360 Kč67 042,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,21360 Kč
Unit Price with VAT:405,60846 Kč