09664526616 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 62
Unit Price: 270,07000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 293,44330 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 311,22640 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 413,40100 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 367,30570 Kč
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
09664526616 (back)

09664526616

DigiKey Part Number
1195-4096-ND
Manufacturer
Manufacturer Product Number
09664526616
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09664526616 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,22000 Kč317,22 Kč
10269,65100 Kč2 696,51 Kč
25252,76000 Kč6 319,00 Kč
50240,69420 Kč12 034,71 Kč
100229,20920 Kč22 920,92 Kč
250214,87000 Kč53 717,50 Kč
500204,62452 Kč102 312,26 Kč
1 000194,87143 Kč194 871,43 Kč
Manufacturers Standard Package
Unit Price without VAT:317,22000 Kč
Unit Price with VAT:383,83620 Kč