
09664527612 | |
|---|---|
DigiKey Part Number | 1195-7922-ND |
Manufacturer | |
Manufacturer Product Number | 09664527612 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664527612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,07000 Kč | 270,07 Kč |
| 10 | 229,44500 Kč | 2 294,45 Kč |
| 25 | 215,06360 Kč | 5 376,59 Kč |
| 50 | 204,79960 Kč | 10 239,98 Kč |
| 100 | 195,02610 Kč | 19 502,61 Kč |
| 250 | 182,82432 Kč | 45 706,08 Kč |
| 500 | 174,10666 Kč | 87 053,33 Kč |
| 1 000 | 165,80769 Kč | 165 807,69 Kč |
| Unit Price without VAT: | 270,07000 Kč |
|---|---|
| Unit Price with VAT: | 326,78470 Kč |









