
09664186501 | |
|---|---|
DigiKey Part Number | 09664186501-ND |
Manufacturer | |
Manufacturer Product Number | 09664186501 |
Description | CONN D-SUB RCPT 37POS PNL MT IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664186501 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (M3) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 403,24140 Kč | 20 162,07 Kč |
| Unit Price without VAT: | 403,24140 Kč |
|---|---|
| Unit Price with VAT: | 487,92209 Kč |

























