Similar
Similar

Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A141525-ND | 1 746,84111 Kč | Similar |
| 1218444-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218444-4-ND | 3 703,54740 Kč | Similar |
| DCP37P565TXLF | Amphenol CS (FCI) | 0 | DCP37P565TXLF-ND | 623,43960 Kč | Similar |
| M24308/24-28F | ITT Cannon, LLC | 0 | IM24308/24-28F-ND | 1 158,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 221,51220 Kč | 11 075,61 Kč |
| Unit Price without VAT: | 221,51220 Kč |
|---|---|
| Unit Price with VAT: | 268,02976 Kč |






















