
6-1579014-2 | |
|---|---|
DigiKey Part Number | 6-1579014-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1579014-2 |
Description | ERGOCRIMP HAND TOOL MCON 1,5-2,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.20 ~ 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 111,31000 Kč | 22 111,31 Kč |
| Unit Price without VAT: | 22 111,31000 Kč |
|---|---|
| Unit Price with VAT: | 26 754,68510 Kč |











