



G2RL-2 DC48 | |
|---|---|
DigiKey Part Number | Z11736-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2 DC48 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2 DC48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 9 mA | Coil Resistance 5.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 90,85800 Kč | 908,58 Kč |
| 25 | 86,77200 Kč | 2 169,30 Kč |
| 50 | 83,80300 Kč | 4 190,15 Kč |
| 100 | 80,93050 Kč | 8 093,05 Kč |
| 300 | 76,57130 Kč | 22 971,39 Kč |
| 500 | 74,62480 Kč | 37 312,40 Kč |
| 1 000 | 72,06010 Kč | 72 060,10 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |


