
09670375616 | |
|---|---|
DigiKey Part Number | 09670375616-ND |
Manufacturer | |
Manufacturer Product Number | 09670375616 |
Description | CONN D-SUB PLUG 37POS PNL MNT WW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670375616 Models |
Category | Shell Size, Connector Layout 4 (DC, C) |
Mfr | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Wire Wrap |
Connector Style | Shell Material, Finish Steel |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 514,48040 Kč | 25 724,02 Kč |
| Unit Price without VAT: | 514,48040 Kč |
|---|---|
| Unit Price with VAT: | 622,52128 Kč |


























