
09670375655 | |
|---|---|
DigiKey Part Number | 1195-5798-ND |
Manufacturer | |
Manufacturer Product Number | 09670375655 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670375655 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-037-113R001 | NorComp Inc. | 589 | 4237ME-ND | 20,36000 Kč | Similar |
| 171-037-113R021 | NorComp Inc. | 4 | 6237ME-ND | 24,27000 Kč | Similar |
| 171-037-113R031 | NorComp Inc. | 194 | 7237ME-ND | 24,27000 Kč | Similar |
| 171-037-113R911 | NorComp Inc. | 682 | 9237ME-ND | 26,72000 Kč | Similar |
| 172-E37-213R001 | NorComp Inc. | 956 | 1537FNEA-ND | 40,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| 10 | 309,65800 Kč | 3 096,58 Kč |
| 25 | 290,25960 Kč | 7 256,49 Kč |
| 50 | 276,40500 Kč | 13 820,25 Kč |
| 100 | 263,21410 Kč | 26 321,41 Kč |
| 250 | 246,75000 Kč | 61 687,50 Kč |
| 500 | 234,98526 Kč | 117 492,63 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |


















