09663527617 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 221,45000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 138
Unit Price: 197,24000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 56
Unit Price: 311,33000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 94
Unit Price: 283,54000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 241,72350 Kč
Datasheet
9663527615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663527617

DigiKey Part Number
09663527617-ND
Manufacturer
Manufacturer Product Number
09663527617
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663527617 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100209,16540 Kč20 916,54 Kč
Manufacturers Standard Package
Unit Price without VAT:209,16540 Kč
Unit Price with VAT:253,09013 Kč