Similar
Similar
Similar
Similar




09663526617 | |
|---|---|
DigiKey Part Number | 1195-7903-ND |
Manufacturer | |
Manufacturer Product Number | 09663526617 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663526617 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218435-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218435-3-ND | 1 316,49574 Kč | Similar |
| L77SDB25S1ACH3R | Amphenol CS (Commercial Products) | 10 | L77SDB25S1ACH3R-ND | 85,72000 Kč | Similar |
| L77SDB25SA4CH3R | Amphenol CS (Commercial Products) | 0 | L77SDB25SA4CH3R-ND | 35,07900 Kč | Similar |
| L77SDB25SA4CH4F | Amphenol CS (Commercial Products) | 1 481 | L77SDB25SA4CH4F-ND | 63,61000 Kč | Similar |
| L77SDB25SA4CH4R | Amphenol CS (Commercial Products) | 0 | L77SDB25SA4CH4R-ND | 35,07900 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,50000 Kč | 236,50 Kč |
| 10 | 201,04700 Kč | 2 010,47 Kč |
| 25 | 188,44200 Kč | 4 711,05 Kč |
| 50 | 179,44900 Kč | 8 972,45 Kč |
| 100 | 170,88160 Kč | 17 088,16 Kč |
| 300 | 158,14377 Kč | 47 443,13 Kč |
| 500 | 152,55090 Kč | 76 275,45 Kč |
| 1 000 | 145,27816 Kč | 145 278,16 Kč |
| Unit Price without VAT: | 236,50000 Kč |
|---|---|
| Unit Price with VAT: | 286,16500 Kč |
























