
09661636812 | |
|---|---|
DigiKey Part Number | 1195-7860-ND |
Manufacturer | |
Manufacturer Product Number | 09661636812 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661636812 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 129,22100 Kč | 1 292,21 Kč |
| 25 | 121,12880 Kč | 3 028,22 Kč |
| 50 | 115,34340 Kč | 5 767,17 Kč |
| 100 | 109,83970 Kč | 10 983,97 Kč |
| 300 | 101,64830 Kč | 30 494,49 Kč |
| 500 | 98,05172 Kč | 49 025,86 Kč |
| 1 000 | 93,37633 Kč | 93 376,33 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |




















