
09651696712 | |
|---|---|
DigiKey Part Number | 1195-7809-ND |
Manufacturer | |
Manufacturer Product Number | 09651696712 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651696712 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 89,93400 Kč | 899,34 Kč |
| 25 | 84,30280 Kč | 2 107,57 Kč |
| 50 | 80,27540 Kč | 4 013,77 Kč |
| 100 | 76,43900 Kč | 7 643,90 Kč |
| 300 | 70,73807 Kč | 21 221,42 Kč |
| 500 | 68,23552 Kč | 34 117,76 Kč |
| 1 000 | 64,98083 Kč | 64 980,83 Kč |
| 2 500 | 60,91721 Kč | 152 293,02 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |



















