9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
09651617711
09651617711

09651617711

DigiKey Part Number
1195-7800-ND
Manufacturer
Manufacturer Product Number
09651617711
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09651617711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (M3)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218124-1TE Connectivity Aerospace, Defense and Marine1681122-1253-ND179,49000 KčSimilar
171-009-113R001NorComp Inc.10 0604209ME-ND10,33000 KčSimilar
171-009-113R011NorComp Inc.3215209ME-ND20,29000 KčSimilar
171-009-113R021NorComp Inc.4876209ME-ND18,58000 KčSimilar
171-009-113R031NorComp Inc.2 7987209ME-ND18,58000 KčSimilar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1077,73500 Kč777,35 Kč
2572,86320 Kč1 821,58 Kč
5069,37740 Kč3 468,87 Kč
10066,06600 Kč6 606,60 Kč
30061,13637 Kč18 340,91 Kč
50058,97330 Kč29 486,65 Kč
1 00056,15999 Kč56 159,99 Kč
2 50052,64761 Kč131 619,02 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč