




09628062301 | |
|---|---|
DigiKey Part Number | 1195-09628062301-ND |
Manufacturer | |
Manufacturer Product Number | 09628062301 |
Description | 6B EMC BULKHEAD HOUSING, SINGLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628062301 Models |
Category | Size 6B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.150" L x 1.732" W x 1.177" H (80.00mm x 44.00mm x 29.90mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H6B-AG | TE Connectivity AMP Connectors | 56 | A123623-ND | 3 431,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,53000 Kč | 726,53 Kč |
| 10 | 617,50900 Kč | 6 175,09 Kč |
| 25 | 578,85600 Kč | 14 471,40 Kč |
| 50 | 551,23940 Kč | 27 561,97 Kč |
| 100 | 524,95000 Kč | 52 495,00 Kč |
| 250 | 492,12340 Kč | 123 030,85 Kč |
| Unit Price without VAT: | 726,53000 Kč |
|---|---|
| Unit Price with VAT: | 879,10130 Kč |























