




H6B-AG | |
|---|---|
DigiKey Part Number | A123623-ND |
Manufacturer | |
Manufacturer Product Number | H6B-AG |
Description | CONN BASE BOTTOM ENTRY 6B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.228" L x 1.799" W x 1.173" H (82.00mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 12 | 196,50667 Kč | 2 358,08 Kč |
| 30 | 184,19433 Kč | 5 525,83 Kč |
| 54 | 176,70981 Kč | 9 542,33 Kč |
| 102 | 168,95569 Kč | 17 233,48 Kč |
| 252 | 158,51575 Kč | 39 945,97 Kč |
| 504 | 150,95728 Kč | 76 082,47 Kč |
| 1 002 | 143,82100 Kč | 144 108,64 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |


