
T2070064201-000 | |
|---|---|
DigiKey Part Number | A134374-ND |
Manufacturer | |
Manufacturer Product Number | T2070064201-000 |
Description | T2070064201-000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female Heavy Duty Docking, Carrier Shell Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | T2070064201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female | |
Size | 6B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 208,40500 Kč | 2 084,05 Kč |
| 30 | 192,85267 Kč | 5 785,58 Kč |
| 50 | 186,02120 Kč | 9 301,06 Kč |
| 100 | 177,14330 Kč | 17 714,33 Kč |
| 250 | 166,05892 Kč | 41 514,73 Kč |
| 500 | 158,14014 Kč | 79 070,07 Kč |
| 1 000 | 150,60186 Kč | 150 601,86 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |





