D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09560008167

DigiKey Part Number
1195-4881-2-ND - Tape & Reel (TR)
1195-4881-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09560008167
Description
CONN D-SUB PIN 24-26AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
09560008167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24-26 AWG
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
Flash
Contact Type
Male Pin
Features
High Density (HD), Insulation Support
Contact Form
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,62700 Kč56,27 Kč
255,27480 Kč131,87 Kč
505,01860 Kč250,93 Kč
1004,77910 Kč477,91 Kč
2504,47928 Kč1 119,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,26554 Kč2 132,77 Kč
1 0004,06164 Kč4 061,64 Kč
1 5003,94693 Kč5 920,40 Kč
2 5003,80710 Kč9 517,75 Kč
3 5003,71773 Kč13 012,06 Kč
5 0003,62530 Kč18 126,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč