Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M12CDT-TR

DigiKey Part Number
497-1211-2-ND - Tape & Reel (TR)
497-1211-1-ND - Cut Tape (CT)
497-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M12CDT-TR
Description
IC REG LINEAR 12V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M12CDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,95800 Kč79,58 Kč
257,10560 Kč177,64 Kč
1006,18180 Kč618,18 Kč
2505,74084 Kč1 435,21 Kč
5005,47418 Kč2 737,09 Kč
1 0005,25475 Kč5 254,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,02322 Kč12 558,05 Kč
5 0004,88371 Kč24 418,55 Kč
7 5004,81383 Kč36 103,72 Kč
12 5004,73641 Kč59 205,12 Kč
17 5004,69115 Kč82 095,12 Kč
25 0004,64763 Kč116 190,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč