
2825210-1 | |
|---|---|
DigiKey Part Number | A145251TR-ND - Tape & Reel (TR) A145251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825210-1 |
Description | VAL-U-LOK PIN HCS SN 18-22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825210-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 250 | 3,30676 Kč | 826,69 Kč |
| 500 | 3,14886 Kč | 1 574,43 Kč |
| 1 000 | 2,99830 Kč | 2 998,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,79927 Kč | 9 797,44 Kč |
| 7 000 | 2,66558 Kč | 18 659,06 Kč |
| 10 500 | 2,59041 Kč | 27 199,31 Kč |
| 17 500 | 2,49871 Kč | 43 727,43 Kč |
| 24 500 | 2,44011 Kč | 59 782,69 Kč |
| 35 000 | 2,37950 Kč | 83 282,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |












