13.12' (4.00m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623507

DigiKey Part Number
277-1623507-ND
Manufacturer
Manufacturer Product Number
1623507
Description
EV-T2G3PC-1AC32A-4 0M6 0ESBK01
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.12' (4.00m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Datasheet
 Datasheet
EDA/CAD Models
1623507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Female Plug
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
IEC 62196-2 (Type 2)
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
12 AWG, 20 AWG
Shielding
Unshielded
Length
13.12' (4.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-40°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 025,24000 Kč5 025,24 Kč
Manufacturers Standard Package
Unit Price without VAT:5 025,24000 Kč
Unit Price with VAT:6 080,54040 Kč