



2041020429 | |
|---|---|
DigiKey Part Number | 900-2041020429-ND |
Manufacturer | |
Manufacturer Product Number | 2041020429 |
Description | CONN RCPT HSG 4POS 8.70MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.343" (8.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2041020429 Models |
Category | Row Spacing 0.315" (8.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyethylene Terephthalate (PET) |
Number of Positions | Operating Temperature -40°C ~ 110°C |
Pitch 0.343" (8.70mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 7,05110 Kč | 705,11 Kč |
| 500 | 6,29226 Kč | 3 146,13 Kč |
| 1 800 | 5,74820 Kč | 10 346,76 Kč |
| 5 400 | 5,31938 Kč | 28 724,65 Kč |
| 10 800 | 5,06555 Kč | 54 707,94 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










