Box Aluminum Black End Panel(s) 8.661" L x 7.343" W (219.99mm x 186.51mm) X 2.657" (67.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457U2202BK

DigiKey Part Number
164-1457U2202BK-ND
Manufacturer
Manufacturer Product Number
1457U2202BK
Description
BOX ALUM BLACK 8.66"L X 7.34"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 8.661" L x 7.343" W (219.99mm x 186.51mm) X 2.657" (67.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1457U2202BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 7.343" W (219.99mm x 186.51mm)
Height
2.657" (67.49mm)
Area (L x W)
63.6in² (410cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 451,17000 Kč1 451,17 Kč
51 224,26800 Kč6 121,34 Kč
101 138,55400 Kč11 385,54 Kč
251 034,90760 Kč25 872,69 Kč
501 013,81700 Kč50 690,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,17000 Kč
Unit Price with VAT:1 755,91570 Kč