
09562005601 | |
|---|---|
DigiKey Part Number | 1195-2310-ND |
Manufacturer | |
Manufacturer Product Number | 09562005601 |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09562005601 Models |
Category | Contact Type Signal |
Manufacturer HARTING | Mounting Type Panel Mount |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 26 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,52200 Kč | 665,22 Kč |
| 25 | 62,34720 Kč | 1 558,68 Kč |
| 50 | 59,36560 Kč | 2 968,28 Kč |
| 100 | 56,52870 Kč | 5 652,87 Kč |
| 300 | 52,31163 Kč | 15 693,49 Kč |
| 500 | 50,46030 Kč | 25 230,15 Kč |
| 1 000 | 48,05308 Kč | 48 053,08 Kč |
| 2 500 | 45,04726 Kč | 112 618,15 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |
























