
09560008157 | |
|---|---|
DigiKey Part Number | 1195-09560008157TR-ND - Tape & Reel (TR) 1195-09560008157CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09560008157 |
Description | D SUB HD MA CONTACT 24-26 AWG PL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24 ~ 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008157 Models |
Category | Contact Form Stamped |
Manufacturer HARTING | Wire Gauge 24 ~ 26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Gold |
Contact Type Male Pin | Features High Density (HD), Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,97320 Kč | 74,33 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 250 | 2,52564 Kč | 631,41 Kč |
| 500 | 2,40470 Kč | 1 202,35 Kč |
| 1 000 | 2,28962 Kč | 2 289,62 Kč |
| 2 500 | 2,14616 Kč | 5 365,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,94607 Kč | 19 460,70 Kč |
| 20 000 | 1,85317 Kč | 37 063,40 Kč |
| 30 000 | 1,80092 Kč | 54 027,60 Kč |
| 50 000 | 1,73719 Kč | 86 859,50 Kč |
| 70 000 | 1,69647 Kč | 118 752,90 Kč |
| 100 000 | 1,65434 Kč | 165 434,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

















