26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
09562525613
09562525613

09562525613

DigiKey Part Number
1195-2314-ND
Manufacturer
Manufacturer Product Number
09562525613
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09562525613 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold or Gold-Palladium
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.350" (8.89mm)
Number of Positions
Features
Board Lock
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
634-026-263-033EDAC Inc.122634-026-263-033-ND107,93000 KčSimilar
L17HTHAS4F1CAmphenol CS (Commercial Products)909L17HTHAS4F1C-ND77,90000 KčSimilar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,81000 Kč172,81 Kč
10146,86000 Kč1 468,60 Kč
25137,64600 Kč3 441,15 Kč
50131,07380 Kč6 553,69 Kč
100124,81840 Kč12 481,84 Kč
300115,51070 Kč34 653,21 Kč
500111,42504 Kč55 712,52 Kč
1 000106,11192 Kč106 111,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,81000 Kč
Unit Price with VAT:209,10010 Kč