09562004701510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 143
Unit Price: 117,17000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 279,94253 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 279,94253 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 406,79840 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 535,72620 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 406,79840 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 476,17600 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 485,50760 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 803,70320 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 237,45400 Kč
Datasheet
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09562004701510

DigiKey Part Number
1195-7756-ND
Manufacturer
Manufacturer Product Number
09562004701510
Description
CONN D-SUB HD HOUSING RCPT 26POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
2 (DA, A) High Density
Manufacturer
HARTING
Contact Type
Signal
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
26
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731130074Molex1431731130074-ND117,17000 KčParametric Equivalent
M24308/2-287FAmphenol Positronic04306-M24308/2-287F-ND279,94253 KčParametric Equivalent
M24308/2-287ZAmphenol Positronic04306-M24308/2-287Z-ND279,94253 KčParametric Equivalent
M24308/2-298FAmphenol Positronic04306-M24308/2-298F-ND406,79840 KčParametric Equivalent
M24308/2-298KAmphenol Positronic04306-M24308/2-298K-ND535,72620 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100194,02150 Kč19 402,15 Kč
Manufacturers Standard Package
Unit Price without VAT:194,02150 Kč
Unit Price with VAT:234,76602 Kč