
09562615700 | |
|---|---|
DigiKey Part Number | 1195-4893-ND |
Manufacturer | |
Manufacturer Product Number | 09562615700 |
Description | CONN D-SUB HD PLUG 26P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09562615700 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 96,73800 Kč | 967,38 Kč |
| 25 | 90,66920 Kč | 2 266,73 Kč |
| 50 | 86,33960 Kč | 4 316,98 Kč |
| 100 | 82,21770 Kč | 8 221,77 Kč |
| 300 | 76,08487 Kč | 22 825,46 Kč |
| 500 | 73,39262 Kč | 36 696,31 Kč |
| 1 000 | 69,89268 Kč | 69 892,68 Kč |
| 2 500 | 65,52166 Kč | 163 804,15 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |




