Image for M24308/2-287F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-287F

DigiKey Part Number
4306-M24308/2-287F-ND
Manufacturer
Manufacturer Product Number
M24308/2-287F
Description
CONN D-SUB HD HOUSING RCPT 26POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Natural
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
75279,94253 Kč20 995,69 Kč
Unit Price without VAT:279,94253 Kč
Unit Price with VAT:338,73046 Kč