
09560008155 | |
|---|---|
DigiKey Part Number | 09560008155-ND |
Manufacturer | |
Manufacturer Product Number | 09560008155 |
Description | D SUB HD MA CONTACT 24-26 AWG S4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008155 Models |
Category | Wire Gauge 24-26 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin | Features High Density (HD), Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 718,32000 Kč | 45 718,32 Kč |
| Unit Price without VAT: | 45 718,32000 Kč |
|---|---|
| Unit Price with VAT: | 55 319,16720 Kč |







