Hand Crimper Tool D-Sub Contacts For Reeled Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000597

DigiKey Part Number
1195-2942-ND
Manufacturer
Manufacturer Product Number
09990000597
Description
TOOL HAND CRIMPER 24-26AWG TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts For Reeled Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Contacts
Manufacturer
HARTING
Wire Gauge or Range - AWG
24-26 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Top Entry
Tool Method
Manual
Features
For Reeled Terminals
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
156 385,30000 Kč56 385,30 Kč
Manufacturers Standard Package
Unit Price without VAT:56 385,30000 Kč
Unit Price with VAT:68 226,21300 Kč