


09400480951 | |
|---|---|
DigiKey Part Number | 09400480951-ND |
Manufacturer | |
Manufacturer Product Number | 09400480951 |
Description | CONN BASE SIDE ENTRY SZ48B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 48B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400480951 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 7.795" L x 5.354" W x 5.409" H (198.00mm x 136.00mm x 137.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 257,45000 Kč | 11 257,45 Kč |
| 10 | 9 571,05600 Kč | 95 710,56 Kč |
| Unit Price without VAT: | 11 257,45000 Kč |
|---|---|
| Unit Price with VAT: | 13 621,51450 Kč |




























