
09400489909 | |
|---|---|
DigiKey Part Number | 09400489909-ND |
Manufacturer | |
Manufacturer Product Number | 09400489909 |
Description | FRAME FIXED FEMALE FOR 4MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489909 Models |
Category | Size 48HPR |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 19 pcs - 3 pc Frame, 8 Screws, 8 Washers |
Number of Modules 4 | Base Product Number |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 142,98000 Kč | 3 142,98 Kč |
| 10 | 2 671,78600 Kč | 26 717,86 Kč |
| 25 | 2 504,70040 Kč | 62 617,51 Kč |
| 50 | 2 385,31400 Kč | 119 265,70 Kč |
| Unit Price without VAT: | 3 142,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 803,00580 Kč |




