
09400489911 | |
|---|---|
DigiKey Part Number | 09400489911-ND |
Manufacturer | |
Manufacturer Product Number | 09400489911 |
Description | FRAME FIXED FEMALE FOR 6MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489911 Models |
Category | Size 48HPR |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 14 pcs - 2 pc Frame, 6 Screws, 6 Washers |
Number of Modules 6 | Base Product Number |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 628,32000 Kč | 2 628,32 Kč |
| 10 | 2 234,18700 Kč | 22 341,87 Kč |
| 25 | 2 094,45800 Kč | 52 361,45 Kč |
| 50 | 1 994,61260 Kč | 99 730,63 Kč |
| 100 | 1 912,13040 Kč | 191 213,04 Kč |
| Unit Price without VAT: | 2 628,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 180,26720 Kč |













