Base - Box Mount Connector Side Entry M32 HB16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79086400

DigiKey Part Number
2181-79086400-ND
Manufacturer
Manufacturer Product Number
79086400
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 HB16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Thread Size
M32
Series
Size / Dimension
4.606" L x 2.283" W x 3.307" H (117.00mm x 58.00mm x 84.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HB16
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1870,16000 Kč870,16 Kč
10739,50800 Kč7 395,08 Kč
25693,21960 Kč17 330,49 Kč
50660,15200 Kč33 007,60 Kč
100628,67590 Kč62 867,59 Kč
250589,36684 Kč147 341,71 Kč
Unit Price without VAT:870,16000 Kč
Unit Price with VAT:1 052,89360 Kč