



1455L801RD | |
|---|---|
DigiKey Part Number | HM5859-ND |
Manufacturer | |
Manufacturer Product Number | 1455L801RD |
Description | BOX ALUM RED 3.15"LX4.05"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L801RD Models |
Category | Area (L x W) 12.9in² (83cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Red |
Part Status Active | Thickness 0.059" (1.50mm) |
Container Type Box | Base Product Number |
Height 1.201" (30.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,01000 Kč | 703,01 Kč |
| 5 | 592,27000 Kč | 2 961,35 Kč |
| 10 | 550,52600 Kč | 5 505,26 Kč |
| 25 | 500,11360 Kč | 12 502,84 Kč |
| 50 | 465,25260 Kč | 23 262,63 Kč |
| 100 | 444,82160 Kč | 44 482,16 Kč |
| Unit Price without VAT: | 703,01000 Kč |
|---|---|
| Unit Price with VAT: | 850,64210 Kč |


















