
1455L801 | |
|---|---|
DigiKey Part Number | HM5856-ND |
Manufacturer | |
Manufacturer Product Number | 1455L801 |
Description | BOX ALUM CLR 3.15"LX4.05"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L801 Models |
Category | Area (L x W) 12.9in² (83cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Clear |
Part Status Active | Thickness 0.059" (1.50mm) |
Container Type Box | Base Product Number |
Height 1.201" (30.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 5 | 548,25800 Kč | 2 741,29 Kč |
| 10 | 509,55800 Kč | 5 095,58 Kč |
| 25 | 462,86320 Kč | 11 571,58 Kč |
| 50 | 430,57660 Kč | 21 528,83 Kč |
| 100 | 407,46200 Kč | 40 746,20 Kč |
| Unit Price without VAT: | 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 787,63740 Kč |












