



1598GSGY | |
|---|---|
DigiKey Part Number | HM251-ND |
Manufacturer | |
Manufacturer Product Number | 1598GSGY |
Description | BOX PLASTIC GRAY 9.83"L X 6.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 9.831" L x 6.260" W (249.71mm x 159.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598GSGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.260" W (249.71mm x 159.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,18000 Kč | 458,18 Kč |
| 5 | 385,73400 Kč | 1 928,67 Kč |
| 10 | 358,41500 Kč | 3 584,15 Kč |
| 25 | 325,46080 Kč | 8 136,52 Kč |
| 50 | 302,69460 Kč | 15 134,73 Kč |
| 100 | 281,61470 Kč | 28 161,47 Kč |
| 250 | 273,34356 Kč | 68 335,89 Kč |
| Unit Price without VAT: | 458,18000 Kč |
|---|---|
| Unit Price with VAT: | 554,39780 Kč |







