Mounting Brackets, Flange 1455L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455LF

DigiKey Part Number
HM2953-ND
Manufacturer
Manufacturer Product Number
1455LF
Description
FLANGE 1455L SERIES 2/PKG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mounting Brackets, Flange 1455L Series
Datasheet
 Datasheet
EDA/CAD Models
1455LF Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Hammond Manufacturing
Accessory Type
Mounting Brackets, Flange
Series
For Use With/Related Products
1455L Series
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1416,69000 Kč416,69 Kč
6344,01167 Kč2 064,07 Kč
10325,88800 Kč3 258,88 Kč
26294,68808 Kč7 661,89 Kč
50275,18840 Kč13 759,42 Kč
100256,01170 Kč25 601,17 Kč
250245,59436 Kč61 398,59 Kč
Unit Price without VAT:416,69000 Kč
Unit Price with VAT:504,19490 Kč
Alternate Color
FLANGE 1455L SERIES 2/PKG
In-Stock: 3
Unit Price: 434,21000 Kč