Box Aluminum Black End Panel(s) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455L802BK

DigiKey Part Number
HM5861-ND
Manufacturer
Manufacturer Product Number
1455L802BK
Description
BOX ALUM BLACK 3.15"LX4.05"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455L802BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
12.9in² (83cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.059" (1.50mm)
Container Type
Box
Base Product Number
Height
1.201" (30.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,75000 Kč562,75 Kč
5473,96600 Kč2 369,83 Kč
10440,45400 Kč4 404,54 Kč
25400,04560 Kč10 001,14 Kč
50372,10560 Kč18 605,28 Kč
100346,23390 Kč34 623,39 Kč
250345,37512 Kč86 343,78 Kč
Manufacturers Standard Package
Unit Price without VAT:562,75000 Kč
Unit Price with VAT:680,92750 Kč
Alternate Color
BOX ALUM CLR 3.15"LX4.05"W
In-Stock: 135
Unit Price: 525,37000 Kč