Box Aluminum Clear End Panel(s) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Clear End Panel(s) X 1.201" (30.51mm)
1455L802
1455L802

1455L802

DigiKey Part Number
HM5860-ND
Manufacturer
Manufacturer Product Number
1455L802
Description
BOX ALUM CLR 3.15"LX4.05"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Clear End Panel(s) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455L802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
12.9in² (83cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Clear
Part Status
Active
Thickness
0.059" (1.50mm)
Container Type
Box
Base Product Number
Height
1.201" (30.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1525,37000 Kč525,37 Kč
5442,30200 Kč2 211,51 Kč
10411,01500 Kč4 110,15 Kč
25373,27720 Kč9 331,93 Kč
50347,19780 Kč17 359,89 Kč
100323,04580 Kč32 304,58 Kč
250319,30400 Kč79 826,00 Kč
Manufacturers Standard Package
Unit Price without VAT:525,37000 Kč
Unit Price with VAT:635,69770 Kč
Alternate Color
BOX ALUM BLACK 3.15"LX4.05"W
In-Stock: 34
Unit Price: 562,75000 Kč