
1455LALBU-10 | |
|---|---|
DigiKey Part Number | HM2942-ND |
Manufacturer | |
Manufacturer Product Number | 1455LALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.055" L x 1.201" W x 0.059" H (103.00mm x 30.51mm x 1.50mm) Blue |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455L Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.055" L x 1.201" W x 0.059" H (103.00mm x 30.51mm x 1.50mm) |
Series | Color Blue |
Packaging Bag | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,85000 Kč | 683,85 Kč |
| 5 | 576,02800 Kč | 2 880,14 Kč |
| 10 | 535,42300 Kč | 5 354,23 Kč |
| 25 | 486,37520 Kč | 12 159,38 Kč |
| 50 | 452,46420 Kč | 22 623,21 Kč |
| 100 | 431,39180 Kč | 43 139,18 Kč |
| Unit Price without VAT: | 683,85000 Kč |
|---|---|
| Unit Price with VAT: | 827,45850 Kč |

















