
1455L2201 | |
|---|---|
DigiKey Part Number | HM898-ND |
Manufacturer | |
Manufacturer Product Number | 1455L2201 |
Description | BOX ALUM NATURAL 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L2201 Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.661" L x 4.055" W (219.99mm x 103.00mm) | Weight 0.68 lb (308.44 g) |
Height 1.201" (30.51mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,11000 Kč | 578,11 Kč |
| 5 | 486,81000 Kč | 2 434,05 Kč |
| 10 | 452,43900 Kč | 4 524,39 Kč |
| 25 | 410,93680 Kč | 10 273,42 Kč |
| 50 | 382,24800 Kč | 19 112,40 Kč |
| 100 | 356,37880 Kč | 35 637,88 Kč |
| Unit Price without VAT: | 578,11000 Kč |
|---|---|
| Unit Price with VAT: | 699,51310 Kč |












