



1455L2201BU | |
|---|---|
DigiKey Part Number | HM2938-ND |
Manufacturer | |
Manufacturer Product Number | 1455L2201BU |
Description | BOX ALUM BLUE 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L2201BU Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.661" L x 4.055" W (219.99mm x 103.00mm) | Weight 0.68 lb (308.44 g) |
Height 1.201" (30.51mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,79000 Kč | 623,79 Kč |
| 5 | 525,47600 Kč | 2 627,38 Kč |
| 10 | 488,39400 Kč | 4 883,94 Kč |
| 25 | 443,63000 Kč | 11 090,75 Kč |
| 50 | 412,67620 Kč | 20 633,81 Kč |
| 100 | 388,67980 Kč | 38 867,98 Kč |
| Unit Price without VAT: | 623,79000 Kč |
|---|---|
| Unit Price with VAT: | 754,78590 Kč |












