



1455N1201BU | |
|---|---|
DigiKey Part Number | HM2956-ND |
Manufacturer | |
Manufacturer Product Number | 1455N1201BU |
Description | BOX ALUM BLUE 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N1201BU Models |
Category | Area (L x W) 19.2in² (124cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bag | Color Blue |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 4.724" L x 4.055" W (120.00mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,24000 Kč | 698,24 Kč |
| 5 | 588,25000 Kč | 2 941,25 Kč |
| 10 | 546,78900 Kč | 5 467,89 Kč |
| 25 | 496,71960 Kč | 12 417,99 Kč |
| 50 | 462,09540 Kč | 23 104,77 Kč |
| 100 | 441,80290 Kč | 44 180,29 Kč |
| Unit Price without VAT: | 698,24000 Kč |
|---|---|
| Unit Price with VAT: | 844,87040 Kč |






















