
1455NPLBK-10 | |
|---|---|
DigiKey Part Number | HM2981-ND |
Manufacturer | |
Manufacturer Product Number | 1455NPLBK-10 |
Description | BEZEL SOLID PLASTIC BLK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455N Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) |
Series | Color Black |
Packaging Bag | Material ABS |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,37000 Kč | 467,37 Kč |
| 5 | 393,37600 Kč | 1 966,88 Kč |
| 10 | 365,53400 Kč | 3 655,34 Kč |
| 25 | 331,92760 Kč | 8 298,19 Kč |
| 50 | 308,71560 Kč | 15 435,78 Kč |
| 100 | 287,21990 Kč | 28 721,99 Kč |
| 250 | 279,76400 Kč | 69 941,00 Kč |
| Unit Price without VAT: | 467,37000 Kč |
|---|---|
| Unit Price with VAT: | 565,51770 Kč |














