



1455N1601RD | |
|---|---|
DigiKey Part Number | HM1408-ND |
Manufacturer | |
Manufacturer Product Number | 1455N1601RD |
Description | BOX ALUM RED 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N1601RD Models |
Category | Area (L x W) 25.5in² (165cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Red |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 6.299" L x 4.055" W (159.99mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,95000 Kč | 778,95 Kč |
| 5 | 656,32200 Kč | 3 281,61 Kč |
| 10 | 610,10700 Kč | 6 101,07 Kč |
| 25 | 554,29760 Kč | 13 857,44 Kč |
| 50 | 515,68560 Kč | 25 784,28 Kč |
| 100 | 500,26500 Kč | 50 026,50 Kč |
| Unit Price without VAT: | 778,95000 Kč |
|---|---|
| Unit Price with VAT: | 942,52950 Kč |













