



1455N1601 | |
|---|---|
DigiKey Part Number | HM979-ND |
Manufacturer | |
Manufacturer Product Number | 1455N1601 |
Description | BOX ALUM NATURAL 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N1601 Models |
Category | Area (L x W) 25.5in² (165cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 6.299" L x 4.055" W (159.99mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,80000 Kč | 716,80 Kč |
| 5 | 603,89200 Kč | 3 019,46 Kč |
| 10 | 561,32600 Kč | 5 613,26 Kč |
| 25 | 509,93360 Kč | 12 748,34 Kč |
| 50 | 474,40000 Kč | 23 720,00 Kč |
| 100 | 455,15040 Kč | 45 515,04 Kč |
| Unit Price without VAT: | 716,80000 Kč |
|---|---|
| Unit Price with VAT: | 867,32800 Kč |















