
1455NALBK-10 | |
|---|---|
DigiKey Part Number | HM2960-ND |
Manufacturer | |
Manufacturer Product Number | 1455NALBK-10 |
Description | END PANEL ALUMINUM BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.055" L x 2.087" W x 0.059" H (103.00mm x 53.01mm x 1.50mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455N Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.055" L x 2.087" W x 0.059" H (103.00mm x 53.01mm x 1.50mm) |
Series | Color Black |
Packaging Bag | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,19000 Kč | 731,19 Kč |
| 5 | 616,03000 Kč | 3 080,15 Kč |
| 10 | 572,65000 Kč | 5 726,50 Kč |
| 25 | 520,21960 Kč | 13 005,49 Kč |
| 50 | 483,96860 Kč | 24 198,43 Kč |
| 100 | 465,56150 Kč | 46 556,15 Kč |
| Unit Price without VAT: | 731,19000 Kč |
|---|---|
| Unit Price with VAT: | 884,73990 Kč |
















