
1455N2201 | |
|---|---|
DigiKey Part Number | HM981-ND |
Manufacturer | |
Manufacturer Product Number | 1455N2201 |
Description | BOX ALUM NATURAL 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N2201 Models |
Category | Area (L x W) 35.0in² (226cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 8.661" L x 4.055" W (219.99mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,48000 Kč | 801,48 Kč |
| 5 | 675,42600 Kč | 3 377,13 Kč |
| 10 | 627,87600 Kč | 6 278,76 Kč |
| 25 | 570,43960 Kč | 14 260,99 Kč |
| 50 | 530,72660 Kč | 26 536,33 Kč |
| 100 | 516,81600 Kč | 51 681,60 Kč |
| Unit Price without VAT: | 801,48000 Kč |
|---|---|
| Unit Price with VAT: | 969,79080 Kč |













